Low

CCI  00C93440101  HEAT PIPE, 150MM, 6MM DIA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CCI
  • Newark Part No.: 54M1526
  • Manufacturer Part No 00C93440101

Product Information


  • External Diameter - Imperial: 0.24"
  • External Diameter - Metric: 6mm
  • External Height - Imperial: 0.24"
  • External Height - Metric: 6mm
  • External Length - Imperial: 5.91"
  • External Length - Metric: 150mm
  • External Width - Imperial: -
  • External Width - Metric: -
  • Heat Sink Material: Copper
  • Packages Cooled: -
  • SVHC: To Be Advised
  • Thermal Resistance: 0.03°C/W
  • Thermal Resistance: 0.03°C/W

Find similar products  grouped by common attribute

Availability

Availability:  21

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $13.69

Buy

Price

Quantity List Price
1 - 49 $13.69
50 - 99 $12.36
100 - 249 $11.38
250 - 499 $10.49
500+ $9.81

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought