1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. Results

                                                                                                    11 Product Results Found for "categorynumber155318"

                                                                                                    Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Murata Power Solutions
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    DC / DC Converter Mounting
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    NME0505SC
                                                                                                    MURATA POWER SOLUTIONS NME0505SC
                                                                                                    61K3108

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 1 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    25+
                                                                                                    $5.880
                                                                                                    50+
                                                                                                    $5.810
                                                                                                    100+
                                                                                                    $5.730
                                                                                                    250+
                                                                                                    $5.680
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    10mm
                                                                                                    Through Hole
                                                                                                    11.48mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    -
                                                                                                    NME1205DC
                                                                                                    MURATA POWER SOLUTIONS NME1205DC
                                                                                                    61K3117

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 1:1
                                                                                                    5. 1 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    25+
                                                                                                    $9.330
                                                                                                    50+
                                                                                                    $9.220
                                                                                                    100+
                                                                                                    $9.090
                                                                                                    250+
                                                                                                    $9.010
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    9.8mm
                                                                                                    6.8mm
                                                                                                    Through Hole
                                                                                                    11.5mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    -
                                                                                                    NME1205SC
                                                                                                    MURATA POWER SOLUTIONS NME1205SC
                                                                                                    61K3118

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. 1:1
                                                                                                    4. 1 W
                                                                                                    5. 1 Output
                                                                                                    6. 5 V
                                                                                                    Each
                                                                                                    25+
                                                                                                    $9.330
                                                                                                    50+
                                                                                                    $9.220
                                                                                                    100+
                                                                                                    $9.090
                                                                                                    250+
                                                                                                    $9.010
                                                                                                    -
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    10mm
                                                                                                    Through Hole
                                                                                                    11.48mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    -
                                                                                                    NME0505DC
                                                                                                    MURATA POWER SOLUTIONS NME0505DC
                                                                                                    61K3107

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 1:1
                                                                                                    5. 1 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    25+
                                                                                                    $5.880
                                                                                                    50+
                                                                                                    $5.810
                                                                                                    100+
                                                                                                    $5.730
                                                                                                    250+
                                                                                                    $5.680
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    9.8mm
                                                                                                    6.8mm
                                                                                                    Through Hole
                                                                                                    11.5mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    -
                                                                                                    NME1212SC
                                                                                                    MURATA POWER SOLUTIONS NME1212SC
                                                                                                    61K3122

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 1 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    25+
                                                                                                    $9.330
                                                                                                    50+
                                                                                                    $9.220
                                                                                                    100+
                                                                                                    $9.090
                                                                                                    250+
                                                                                                    $9.010
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    83mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    10mm
                                                                                                    Through Hole
                                                                                                    11.48mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    -
                                                                                                    NME0512SC
                                                                                                    MURATA POWER SOLUTIONS NME0512SC
                                                                                                    61K3112

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 1 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    25+
                                                                                                    $9.330
                                                                                                    50+
                                                                                                    $9.220
                                                                                                    100+
                                                                                                    $9.090
                                                                                                    250+
                                                                                                    $9.010
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    83mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    10mm
                                                                                                    Through Hole
                                                                                                    11.48mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    -
                                                                                                    NME0509SC
                                                                                                    MURATA POWER SOLUTIONS NME0509SC
                                                                                                    61K3110

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 1 W
                                                                                                    6. 1 Output
                                                                                                    7. 9 V
                                                                                                    Each
                                                                                                    25+
                                                                                                    $9.330
                                                                                                    50+
                                                                                                    $9.220
                                                                                                    100+
                                                                                                    $9.090
                                                                                                    250+
                                                                                                    $9.010
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    9V
                                                                                                    111mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    10mm
                                                                                                    Through Hole
                                                                                                    11.48mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    -
                                                                                                    NME2405DC
                                                                                                    MURATA POWER SOLUTIONS NME2405DC
                                                                                                    61K3124

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. DIP
                                                                                                    3. 1:1
                                                                                                    4. 1 W
                                                                                                    5. 1 Output
                                                                                                    6. 5 V
                                                                                                    Each
                                                                                                    25+
                                                                                                    $12.090
                                                                                                    50+
                                                                                                    $11.940
                                                                                                    100+
                                                                                                    $11.770
                                                                                                    250+
                                                                                                    $11.670
                                                                                                    -
                                                                                                    DIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.8mm
                                                                                                    6.8mm
                                                                                                    Through Hole
                                                                                                    11.5mm
                                                                                                    21.6V
                                                                                                    26.4V
                                                                                                    -
                                                                                                    NME1212DC
                                                                                                    MURATA POWER SOLUTIONS NME1212DC
                                                                                                    61K3121

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. DIP
                                                                                                    3. 1:1
                                                                                                    4. 1 W
                                                                                                    5. 1 Output
                                                                                                    6. 12 V
                                                                                                    Each
                                                                                                    25+
                                                                                                    $9.330
                                                                                                    50+
                                                                                                    $9.220
                                                                                                    100+
                                                                                                    $9.090
                                                                                                    250+
                                                                                                    $9.010
                                                                                                    -
                                                                                                    DIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    83mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    9.8mm
                                                                                                    6.8mm
                                                                                                    Through Hole
                                                                                                    11.5mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    -
                                                                                                    NME1515SC
                                                                                                    MURATA POWER SOLUTIONS NME1515SC
                                                                                                    70K3922

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 1 W
                                                                                                    6. 1 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    67mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    15V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    10mm
                                                                                                    Through Hole
                                                                                                    11.48mm
                                                                                                    13.5V
                                                                                                    16.5V
                                                                                                    -
                                                                                                    NME1215DC
                                                                                                    MURATA POWER SOLUTIONS NME1215DC
                                                                                                    96B4173

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 1:1
                                                                                                    5. 1 W
                                                                                                    6. 1 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    66mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    9.8mm
                                                                                                    6.8mm
                                                                                                    Through Hole
                                                                                                    11.5mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-11 of 11 items
                                                                                                    of 1 page(s)