Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- ON SEMICONDUCTOR
- Newark Part Number:
- 06R0646
- Manufacturer Part No:
- CAT28C16AL-20
-
- Technical Data Sheet (131.98KB) EN
Product Information
- IC, EEPROM, 16KBIT, PARALLEL, DIP-24
- Memory Size: 16Kbit
- Memory Configuration: 2K x 8
- Supply Voltage Min: 4.5V
- Supply Voltage Max: 5.5V
- Memory Case Style: DIP
- No. of Pins: 24
- IC Interface Type: Parallel
- Operating Temperature Min: 0°C
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
81 / 129
76 / 128
Availability
|
Availability:
N/A
|
Price For: 1 Each
Minimum Order Quantity: 96
Order Multiple Quantity: 16
Price: N/A
Legislation and Environmental
- RoHS Compliance: Yes


