Low

CAROL CABLE/GENERAL CABLE  E1512S.18.03  Multiconductor Unshielded Cable, Red, 2 Conductor, 16 AWG, 500 ft, 152.4 m

CAROL CABLE/GENERAL CABLE E1512S.18.03
Technical Data Sheet (72.53KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Jacket Color:
Red
No. of Conductors:
2Conductor
Wire Gauge:
16AWG
Conductor Area CSA:
-
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
No. of Max Strands x Strand Size:
Solid
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
4.37mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products