Low

CAROL CABLE/GENERAL CABLE  CR6.30.07  Unshielded Networking Cable, Cat6, 4 Pair, 23 AWG, 1000 ft, 152.4 m

CAROL CABLE/GENERAL CABLE CR6.30.07
Manufacturer Part No:
CR6.30.07
Newark Part No.:
34P3557
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

LAN Category:
Cat6
No. of Pairs:
4 Pair
Wire Gauge:
23AWG
Conductor Area CSA:
-
Reel Length (Imperial):
1000ft
Reel Length (Metric):
152.4m
Jacket Color:
Blue
No. of Max Strands x Strand Size:
Solid
Voltage Rating:
-
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
5.207mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor