Low

CAROL CABLE/GENERAL CABLE  C6348-21-10  Multiconductor Unshielded Cable, Grey, 2 Conductor, 22 AWG, 1000 ft, 304.8 m

CAROL CABLE/GENERAL CABLE C6348-21-10
Technical Data Sheet (676.81KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The C6348-21-10 is a 2-Conductor Unshielded Cable with 22AWG stranded tinned copper per ASTM B-33 conductor. The multiconductor cable comes with a premium-grade black S-R PVC as per UL 1061 standard jacket. It is designed to meet the UL 70,000 BT vertical tray flame test.
  • Easy to terminate
  • Excellent electrical properties
  • Tinned conductors provide excellent corrosion resistance
  • Assists soldering applications
  • -20 to 80°C Temperature range

 

Product Information

Jacket Color:
Grey
No. of Conductors:
2Conductor
Wire Gauge:
22AWG
Conductor Area CSA:
-
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
7 x 30AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
3.3mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Multiconductor Unshielded Cable, Speaker, Chrome, 2 Conductor, 22 AWG, 100 ft, 30.48 m

BELDEN

101 in stock

Price for: Spool of 100

1+ $42.46 5+ $40.74 10+ $39.27

Buy

Multiconductor Unshielded Cable, Speaker, Chrome, 2 Conductor, 22 AWG, 0.325 mm², 500 ft, 152.4 m

BELDEN

7 in stock

Price for: Spool of 500

1+ $178.67 5+ $171.44 10+ $165.24

Buy

Multiconductor Unshielded Cable, Speaker, Chrome, 2 Conductor, 22 AWG, 1000 ft, 304.8 m

BELDEN

3 in stock

Price for: Spool of 1000

1+ $357.34 5+ $338.75 10+ $307.76

Buy

Multiconductor Unshielded Cable, Speaker, Chrome, 2 Conductor, 22 AWG, 500 ft, 152.4 m

BELDEN

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Spool of 500

1+ $178.67 5+ $171.44 10+ $165.24

Buy

Multiconductor Unshielded Cable, Speaker, Chrome, 2 Conductor, 22 AWG, 1000 ft, 305 m

BELDEN

2 in stock

Price for: Spool of 1000

1+ $357.34 5+ $342.88 10+ $330.48

Buy

Multiconductor Shielded Cable, Security Audio, Grey, 2 Conductor, 22 AWG, 1000 ft, 304.8 m

BELDEN

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Spool of 1000

1+ $115.94 5+ $111.25 10+ $107.23

Buy

Multiconductor Shielded Cable, Security Audio, Grey, 2 Conductor, 22 AWG, 1000 ft, 304.8 m

BELDEN

2 in stock

Price for: Spool of 1000

1+ $107.90 5+ $99.85 10+ $93.15

Buy

Multiconductor Unshielded Cable, Grey, 2 Conductor, 22 AWG, 1000 ft, 304.8 m

CAROL CABLE/GENERAL CABLE

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Spool of 1000

1+ $180.89 3+ $169.70 5+ $162.24 10+ $153.85 More pricing

Buy

Multiconductor Unshielded Cable, Chrome, 2 Conductor, 22 AWG, 10000 ft, 3048 m

BELDEN

0

Price for: Spool of 10000

1+ $3,573.32 5+ $3,428.73 10+ $3,304.80

Buy