Low

CAROL CABLE/GENERAL CABLE  C5770-18-01  Coaxial Cable, Black, 22 AWG, Solid, 500 ft, 152.4 m

CAROL CABLE/GENERAL CABLE C5770-18-01
Manufacturer Part No:
C5770-18-01
Newark Part No.:
04F8415
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Jacket Color:
Black
Wire Gauge:
22AWG
Conductor Area CSA:
-
No. of Max Strands x Strand Size:
Solid
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
5.87mm
Coaxial Cable Type:
RG59
Impedance:
80ohm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products