Low

CAROL CABLE/GENERAL CABLE  C2464.18.10  Multiconductor Unshielded Cable, Grey, 5 Conductor, 24 AWG, 500 ft, 152.4 m

CAROL CABLE/GENERAL CABLE C2464.18.10
Technical Data Sheet (392.34KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Jacket Color:
Grey
No. of Conductors:
5Conductor
Wire Gauge:
24AWG
Conductor Area CSA:
-
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
No. of Max Strands x Strand Size:
7 x 32AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
4.75mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Similar Products