Low

CAROL CABLE/GENERAL CABLE  C0764-18-10  Multiconductor Shielded Cable, Grey, 2 Conductor, 22 AWG, 500 ft, 152.4 m

CAROL CABLE/GENERAL CABLE C0764-18-10
Technical Data Sheet (392.34KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Jacket Color:
Grey
No. of Conductors:
2Conductor
Wire Gauge:
22AWG
Conductor Area CSA:
-
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
No. of Max Strands x Strand Size:
7 x 30AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
5.97mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Multiconductor Shielded Cable, Grey, 8 Conductor, 22 AWG, 500 ft, 152.4 m

CAROL CABLE/GENERAL CABLE

4 in stock

Price for: Spool of 500

1+ $389.05 5+ $369.98 7+ $347.10 10+ $333.75

Buy

Similar Products