Low

CAROL CABLE/GENERAL CABLE  C0744A.18.10  Multiconductor Shielded Cable, Grey, 8 Conductor, 24 AWG, 500 ft, 152.4 m

CAROL CABLE/GENERAL CABLE C0744A.18.10
Technical Data Sheet (676.81KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Jacket Color:
Grey
No. of Conductors:
8Conductor
Wire Gauge:
24AWG
Conductor Area CSA:
-
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
No. of Max Strands x Strand Size:
7 x 32AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
5.461mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Multiconductor Shielded Cable, Computer, Chrome, 8 Conductor, 24 AWG, 100 ft, 30.48 m

BELDEN

10 in stock

Price for: Spool of 100

1+ $120.86 5+ $115.97 10+ $111.78

Buy

Multiconductor Shielded Cable, Computer, Chrome, 8 Conductor, 24 AWG, 0.2 mm², 1000 ft, 304.8 m

BELDEN

2 in stock

Price for: Spool of 1000

1+ $1,017.24 5+ $976.08 10+ $940.80

Buy

Multiconductor Shielded Cable, Computer, Chrome, 8 Conductor, 24 AWG, 0.2 mm², 500 ft, 152.4 m

BELDEN

2 in stock

Price for: Spool of 500

1+ $508.62 5+ $488.04 10+ $470.40

Buy

Multiconductor Shielded Cable, Computer, Chrome, 8 Conductor, 24 AWG, 500 ft, 152.4 m

BELDEN

1 in stock

Price for: Spool of 500

1+ $508.62 5+ $488.04 10+ $470.40

Buy

Multiconductor Shielded Cable, Computer, Chrome, 8 Conductor, 24 AWG, 1000 ft, 304.8 m

BELDEN

0

Price for: Spool of 1000

1+ $1,017.24 5+ $976.08 10+ $940.80

Buy

Multiconductor Shielded Cable, Chrome, 8 Conductor, 24 AWG, 5000 ft, 1524 m

BELDEN

0

Price for: Spool of 5000

1+ $5,086.20 5+ $4,880.40 10+ $4,704.00

Buy

Multiconductor Shielded Cable, Computer, Per M, 8, 24 AWG, 0.2 mm , 7 x 0.2mm

BELDEN

22:  in stock

Price for: 1 Meter

1+ $2.76 100+ $2.49 250+ $2.29 500+ $2.11 More pricing

Buy