Low

CAROL CABLE/GENERAL CABLE  C0607A.41.10  Multipair Shielded Cable, Grey, 8 Pair, 24 AWG, 1000 ft, 304.8 m

CAROL CABLE/GENERAL CABLE C0607A.41.10
Manufacturer Part No:
C0607A.41.10
Newark Part No.:
03M4368
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Jacket Color:
Grey
No. of Pairs:
8 Pair
Wire Gauge:
24AWG
Conductor Area CSA:
-
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
7 x 32AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
7.849mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products