New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

CAROL CABLE - 03356-63-04 - EXTENSION CORD NEMA5-15P/R, 50FT 15A ORG

CAROL CABLE03356-63-04
Image is for illustrative purposes only.
Please refer to product description
CAROL CABLE
Manufacturer:
CAROL CABLE
Newark Part Number:
50F1408
Manufacturer Part No:
03356-63-04

Technical Data Sheet (1.02MB) EN
Technical Data Sheet (1.02MB) EN

Product Information
  • EXTENSION CORD NEMA5-15P/R, 50FT 15A ORG
  • Voltage Rating: 125V
  • Current Rating: 15A
  • Cable Length - Imperial: 50ft
  • Cable Length - Metric: 15.24m
  • Connector Type A: NEMA 5-15P
  • Connector Type B: NEMA 5-15R
  • Jacket Color: Orange
  • RoHS Compliant: No
Find Similar Products grouped by common attributes

Availability

77 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $57.17  

  1. Qty

Price

Qty Price
1  - 5 $57.17
6  - 11 $55.73
12  - 23 $54.05
24+  $52.61
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(CAROL CABLE) OR (Power Cords) OR (03356-63-04)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----