New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

CAROL CABLE - 03327-63-04 - EXTENSION CORD, NEMA5-15P-R, 25FT, 13A, ORG

CAROL CABLE03327-63-04
Image is for illustrative purposes only.
Please refer to product description
CAROL CABLE
Manufacturer:
CAROL CABLE
Newark Part Number:
50F1404
Manufacturer Part No:
03327-63-04

Technical Data Sheet (1.02MB) EN
Technical Data Sheet (1.02MB) EN

Product Information
  • EXTENSION CORD, NEMA5-15P-R, 25FT, 13A, ORG
  • Voltage Rating: 125V
  • Current Rating: 13A
  • Cable Length - Imperial: 25ft
  • Cable Length - Metric: 7.6m
  • Connector Type A: NEMA 5-15P
  • Connector Type B: NEMA 5-15R
  • Jacket Color: Orange
  • RoHS Compliant: No
Find Similar Products grouped by common attributes

Availability

58 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $23.71  

  1. Qty

Price

Qty Price
1  - 5 $23.71
6  - 11 $23.11
12  - 23 $22.41
24+  $21.82
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
03318-63-04

CAROL CABLE

EXTENSION CORD NEMA5-15P/R, 10FT 13A ORG

Voltage Rating:125V; Current Rating:13A; Cable Length - Imperial:10ft; Cable Length - Metric:3.05m; Connector Type A:NEMA 5-15P;

100
Price
For: 1 Each
1+
$12.57
6+
$12.25
12+
$11.88
24+
$11.57

100 available to ship today
03328-63-04

CAROL CABLE

EXTENSION CORD NEMA5-15P/R, 25FT 15A ORG

Voltage Rating:125V; Current Rating:15A; Cable Length - Imperial:25ft; Cable Length - Metric:7.6m; Connector Type A:NEMA 5-15P;

47
Price
For: 1 Each
1+
$30.02
6+
$29.26
12+
$28.38
24+
$27.62

47 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(CAROL CABLE) OR (Power Cords) OR (03327-63-04)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$12.57
1 Each
$30.02