Low

CAROL CABLE/GENERAL CABLE  02604.15T.05  Multiconductor Unshielded Cable, Yellow, 2 Conductor, 16 AWG, 250 ft, 76.2 m

CAROL CABLE/GENERAL CABLE 02604.15T.05
Manufacturer Part No:
02604.15T.05
Newark Part No.:
82R6849
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Jacket Color:
Yellow
No. of Conductors:
2Conductor
Wire Gauge:
16AWG
Conductor Area CSA:
-
Reel Length (Imperial):
250ft
Reel Length (Metric):
76.2m
No. of Max Strands x Strand Size:
65 x 34AWG
Voltage Rating:
300V
Jacket Material:
Rubber
Conductor Material:
Tinned Copper
External Diameter:
8mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor