Low

01773.35.01 - 

Wire, Carolprene® Welding, EPDM Rubber, Black, 00 AWG, 250 ft, 76.2 m

CAROL CABLE/GENERAL CABLE 01773.35.01

The actual product may differ from image shown

Manufacturer Part No:
01773.35.01
Newark Part No.:
05F1453
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
EPDM Rubber
:
Black
:
00AWG
:
-
:
250ft
:
76.2m
:
1248 x 30AWG
:
600V
:
Copper
:
15.748mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 01773.35.01 is a Carolprene® black 90°C EPDM Welding Cable with fully annealed stranded bare copper class-K conductor. It is suitable for secondary voltage resistance welding leads and power supply applications not exceeding 600VAC.
  • Good flexibility
  • Abrasion-resistant
  • Good colour retention
  • TRU-Mark® sequential footage marking
  • -40 to 90°C Temperature range

Applications

Industrial, Power Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/28/17
$729.81 $ 729.81
Price for:
Spool of 250
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1,617.32
5 + $1,459.83
10 + $1,332.63
15 + $1,217.54
25 + $1,132.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.