CAROL CABLE  01342.15T.01  Multiconductor Unshielded Cable, 3 Conductor, 16 AWG, 26 x 30AWG, 250 ft, 76.2 m

CAROL CABLE 01342.15T.01

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 82R6843
  • Manufacturer Part No 01342.15T.01

Product Specifications, Documents & More


  • Conductor Area CSA: -
  • Conductor Material: Copper
  • Conductor Size AWG: 16AWG
  • External Diameter: 8.38mm
  • Jacket Color: Black
  • Jacket Material: Polychloroprene
  • No. of Conductors: 3Conductor
  • No. of Strands x Strand Size: 26 x 30AWG
  • Reel Length (Imperial): 250ft
  • Reel Length (Metric): 76.2m
  • SVHC: To Be Advised
  • Voltage Rating: 300V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought