Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- CAROL CABLE
- Newark Part Number:
- 50F1398
- Manufacturer Part No:
- 00442-63-17
-
- Technical Data Sheet (1.02MB) EN
Product Information
- EXTENSION CORD NEMA5-15P/R 12FT 15ABEIGE
- Voltage Rating: 125V
- Current Rating: 15A
- Cable Length - Imperial: 12ft
- Cable Length - Metric: 3.66m
- Connector Type A: NEMA 5-15P
- Connector Type B: NEMA 5-15R
- Jacket Color: Beige
- RoHS Compliant: No
Availability
10 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $13.59
Price
| Qty | Price |
|---|---|
| 1 - 4 | $13.59 |
| 5 - 6 | $12.78 |
| 7 - 9 | $12.10 |
| 10 - 14 | $11.56 |
| 15+ | $10.82 |
|
|
Legislation and Environmental
- RoHS Compliance:
No

