New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

CAROL CABLE - 00439-63-17 - EXTENSION CORD NEMA5-15P/R 9FT 15A BEIGE

CAROL CABLE00439-63-17
Image is for illustrative purposes only.
Please refer to product description
CAROL CABLE
Manufacturer:
CAROL CABLE
Newark Part Number:
50F1397
Manufacturer Part No:
00439-63-17

Technical Data Sheet (1.02MB) EN
Technical Data Sheet (1.02MB) EN

Product Information
  • EXTENSION CORD NEMA5-15P/R 9FT 15A BEIGE
  • Voltage Rating: 125V
  • Current Rating: 15A
  • Cable Length - Imperial: 9ft
  • Cable Length - Metric: 2.74m
  • Connector Type A: NEMA 5-15P
  • Connector Type B: NEMA 5-15R
  • Jacket Color: Beige
  • RoHS Compliant: No
Find Similar Products grouped by common attributes

Availability

21 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $11.08  

  1. Qty

Price

Qty Price
1  - 4 $11.08
5  - 6 $10.42
7  - 9 $9.87
10  - 14 $9.43
15+  $8.82
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(CAROL CABLE) OR (Power Cords) OR (00439-63-17)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----