Low

E2006S.25.10 - 

MULTICONDUCTOR SHIELDED WIRE 500 Ft 22/6 STRANDED UL CMR

E2006S.25.10 - MULTICONDUCTOR SHIELDED WIRE 500 Ft 22/6 STRANDED UL CMR

The actual product may differ from image shown

Manufacturer Part No:
E2006S.25.10
Newark Part No.:
31T9552
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

7/30 stranded bare copper wire. Shield: Overall polyester supported aluminum foil with stranded tinned copper drain wire. Gray PVC jacket with sequential footage marking for installation ease. Application: power limited control circuits for intercom, security, audio and background music. Suggested voltage rating 300 volts.
  • 6 conductor
  • 22 AWG
  • Length: 500'
  • Outer Diameter: . 173
  • Rating: CMR Compliances:
  • NEC Article 725 type CL3R (UL: 75C, 150V)
  • NEC Article 800 type CMR (UL: 75C, 300V).

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$124.00 $ 124.00
Price for:
Spool of 500
Multiple: 1 Minimum: 1
Quantity Price
1 + $124.00
5 + $117.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.