Low

E1004S.25.10 - 

MULTICONDUCTOR UNSHIELDED WIRE500 FT 22/4 STRANDED UL CMR

E1004S.25.10 - MULTICONDUCTOR UNSHIELDED WIRE500 FT 22/4 STRANDED UL CMR

The actual product may differ from image shown

Manufacturer Part No:
E1004S.25.10
Newark Part No.:
80R3373

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

7/30 stranded bare copper wire. Gray PVC jacket with sequential footage marking for installation ease. Application: power limited control circuits for intercom, security, audio and background music. Suggested voltage rating 300 volts.
  • 4 conductor
  • 22 AWG
  • Length: 500'
  • Outer Diameter: .141 Compliances:
  • NEC Article 725 type CL3R (UL: 75C, 150V)
  • NEC Article 800 type CMR (UL: 75C, 300V).

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$72.15 $ 72.15
Price for:
Spool of 500
Multiple: 1 Minimum: 1
Quantity Price
1 + $72.15
3 + $67.66
5 + $64.30
10 + $61.31
15 + $59.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.