SM1551152K - 

Tachometer, 200RPM to 2000RPM, 80 mm, 35 mm

SM1551152K - Tachometer, 200RPM to 2000RPM, 80 mm, 35 mm

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

200RPM to 2000RPM
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SM1551152K is a Monitoring Relay Tachometer monitors the actual Knob adjustable set level on RPMs of a motor by a relative scale. The relay is controlled by mechanical triggering and operates when the number of R.P.M. exceeds the set value.
  • Controlled by Namur/DIN 19234 sensor or metallic contact
  • Connection for moving-coil instrument
  • LED indication for relay ON
  • AC or DC power supply
  • 10A SPDT output relay
  • 110Ω Internal resistance
  • ≥2kVAC (rms) Dielectric voltage
  • IP20 Protection rating


Test & Measurement, Industrial, Motor Drive & Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 4/16/18
$275.00 $ 275.00
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $275.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.