Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- CARLO GAVAZZI
- Newark Part Number:
- 16C5709
- Manufacturer Part No:
- RSC-HD0M60
-
- Technical Data Sheet (621.34KB) EN
Product Information
- MOTOR CONTROLLER
- Supply Voltage Min: 10VDC
- Supply Voltage Max: 32VDC
- Controller Features: Soft start, Linear ramp, Multivoltage
- Current Limit Max: 180mA
- Current Limit Min: 30mA
- For Use With: -000 mm
- Leaded Process Compatible: No
- RoHS Compliant: No
Availability
5 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $199.00
Price
| Qty | Price |
|---|---|
| 1+ | $199.00 |
|
|
Legislation and Environmental
- RoHS Compliance:
No

