Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- CARLO GAVAZZI
- Newark Part Number:
- 73M6447
- Manufacturer Part No:
- RR2A48LA550
-
- Technical Data Sheet (106.60KB) EN
Product Information
- MOTOR CONTROLLER, 2-PHASE, 90-140VAC, 12.5mA
- Supply Voltage Range: 90VAC to 140VAC
- Isolation Voltage: 4000Vrms
- Supply Frequency: 65Hz
- Operating Temperature Min: -20°C
- Operating Temperature Max: 80°C
Availability
|
Availability:
4 |
- Non-Cancelable/Non-Returnable
Ships within 7 business days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $523.00
Price
| Qty | Price |
|---|---|
| 1+ | $523.00 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


