Low

RM1A23A25 - 

Solid State Relay, SPST, 25 A, 265 VAC, Panel, Screw, Zero Crossing

RM1A23A25 - Solid State Relay, SPST, 25 A, 265 VAC, Panel, Screw, Zero Crossing

The actual product may differ from image shown

Manufacturer Part No:
RM1A23A25
Newark Part No.:
05M4302
Product Range
RM1A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST
:
25A
:
265VAC
:
Panel
:
Screw
:
Zero Crossing
:
24VAC
:
22VDC
:
48VDC
:
RM1A Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RM1A23A25 is a 1-pole zero switching AC Solid-state Relay with AC control voltage, RM series. The industrial, 1-phase relay with anti-parallel thyristor output is the most widely used industrial SSR due to its multiple application possibilities. The relay can be used for resistive, inductive and capacitive loads. The zero switching relay switches ON when the sinusoidal curve crosses zero and switches OFF when the current crosses zero. The instant-on relay with DC control input can be used for phase control. The built-in varistor secures transient protection for the heavy industrial applications and the LED indicates the status of the control input. The clip-on cover is securing touch protection to IP20. Protected output terminals can handle cables up to 16mm².
  • Housing free of molding mass
  • LED indication
  • Built-in varistor
  • Direct copper bonding (DCB) technology

Applications

Industrial, Power Management, Automation & Process Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

78 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$39.60 $ 39.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $44.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.