Low

RA2425HA06T - 

Solid State Relay, SPST-NO, 25 A, 280 VAC, Panel, Screw, Zero Crossing

RA2425HA06T - Solid State Relay, SPST-NO, 25 A, 280 VAC, Panel, Screw, Zero Crossing

The actual product may differ from image shown

Manufacturer Part No:
RA2425HA06T
Newark Part No.:
96F1285
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
25A
:
280VAC
:
Panel
:
Screw
:
Zero Crossing
:
24VAC
:
90VAC
:
280VAC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RA2425HA06T is a 680Vp Solid State Relay with anti-parallel thyristor output is the most widely used industrial SSR due to its multiple application possibilities. The relay can be used for resistive, inductive and capacitive loads. The zero switching relay switches ON when the sine curve just crosses zero and switches OFF when the current crosses zero.
  • Direct copper bonding technology
  • OPTO (input-output) 4000VACrms isolation

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$45.00 $ 45.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $45.00