ICB12SF04POM1 - 

Inductive Proximity Sensor, ICB Series, 4 mm, PNP / SPST-NO, M12 Plug, Flush, 10-36Vdc

ICB12SF04POM1 - Inductive Proximity Sensor, ICB Series, 4 mm, PNP / SPST-NO, M12 Plug, Flush, 10-36Vdc

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
ICB Series
Technical Datasheet:
See all Technical Docs

Product Overview

The ICB12SF04POM1 is a flush-mountable Inductive Proximity Sensor features a new potting material, which provides an eco-friendly design and high performance. It also features a new generation of microprocessors that allows final calibration of the sensor at the end of the assembly process and PNP-NO output. It has the possibility of customization such as programmable outputs and switching frequencies. The new potting material is made from recycled corn by-product, therefore reducing impact on the environment. At the same time, it also contributes to an improved production process for the sensor. The key sensing component for the ICB series is the air-core printed sensing coil, which replaces traditional ferrites and coils. The 3-wire sensor is constructed in rugged nickel plated brass housing and also features a 10 to 36VDC supply voltage and a 200mA transistor output.
  • M12 long or short barreled housings
  • Microprocessor based design
  • Innovative air-core sensing coil
  • Higher mechanical stability
  • Higher immunity to magnetic fields
  • Higher manufacturing efficiency and repeatability
  • Higher resistance to vibration and impact
  • Programmable outputs
  • Programmable frequency
  • Serial output
  • Increased product reliability, stability and lifetime
  • Higher resistance to mechanical stress
  • Short plug barrel


Sensing & Instrumentation

Product Information

ICB Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$42.50 $ 42.50
Price for:
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $50.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.