Low

ICB12SF02NO - 

Inductive Proximity Sensor, ICB Series, 2 mm, NPN / SPST-NO, Cable, 10-36Vdc

ICB12SF02NO - Inductive Proximity Sensor, ICB Series, 2 mm, NPN / SPST-NO, Cable, 10-36Vdc

The actual product may differ from image shown

Manufacturer Part No:
ICB12SF02NO
Newark Part No.:
73T0386
Product Range
ICB Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ICB series Inductive Proximity Sensor provides a reliable and cost effective solution. This robust sensor detects metal objects without physical contact, giving a wear-free solution in harsh environments. Inductive sensor is not influenced by dust, oil, water or vibrations. Operating at high switching frequencies, they feature high resolution, excellent repeatability and precision and exceptional resistance to shocks. ICB series represents a complete family of high performance inductive sensors, built to the highest-quality standards and resulting from over 50 years’ experience at Carlo Gavazzi in designing and producing proximity sensors.
  • M12, M18 and M30 long or short barrel housings
  • Sensing range from 2mm up to 40mm
  • Rugged nickel plated brass construction
  • Excellent LED output state visibility
  • Short-circuit, reverse polarity and transients protection
  • Flush and non-flush versions
  • NPN or PNP, normally open or normally closed output
  • 2m Oil-resistant PVC cable or M12 disconnect plug
  • Assured traceability and best application control

Applications

Sensing & Instrumentation, Agriculture, Automation & Process Control

Product Information

:
2mm
:
M12
:
NPN / SPST-NO
:
10V
:
36V
:
ICB Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$40.00 $ 40.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $40.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.