Low

DMB01CM24 - 

Analog Timer, DMB01 Series, Multifunction, 0.1 s, 100 h, 7 Ranges, 1 Changeover Relay

DMB01CM24 - Analog Timer, DMB01 Series, Multifunction, 0.1 s, 100 h, 7 Ranges, 1 Changeover Relay

The actual product may differ from image shown

Manufacturer Part No:
DMB01CM24
Newark Part No.:
16C3167
Product Range
DMB01 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DMB01 Series
:
Multifunction
:
0.1s
:
100h
:
7Ranges
:
1 Changeover Relay
:
240VAC
:
8A
:
Screw Terminals
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DMB01 series multi-voltage Analogue Timer with 7 knob selectable functions and 7 knob selectable time ranges within 0.1second and 100 hours. It is suitable for mounting on DIN rail. The 7 knob selectable functions includes delay on operate, interval, interval on trigger open, double interval, delay on release, symmetrical recycler ON first and symmetrical recycler OFF first.
  • Knob selection of time range
  • Knob-adjustable time setting
  • Automatic or manual start
  • Combined AC and DC power supply voltage
  • LED Indication for relay status and power supply ON
  • ≤ 0.2% Repeatability
  • ≤100ms Power ON delay

Applications

Clock & Timing, Automation & Process Control

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$110.00 $ 110.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $110.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.