Low

DIA53S72420A - 

Current Monitoring Relay, DIA53 Series, SPST-NO, 100 mA, DIN Rail, Screw

DIA53S72420A - Current Monitoring Relay, DIA53 Series, SPST-NO, 100 mA, DIN Rail, Screw

The actual product may differ from image shown

Manufacturer Part No:
DIA53S72420A
Newark Part No.:
05M4087
Product Range
DIA53 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DIA53 Series
:
SPST-NO
:
100mA
:
DIN Rail
:
-
:
Screw
:
40VDC
:
-
:
2A
:
20A
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Small current monitoring relay with built-in current transformer, adjustable setpoint and integrated solid state output. Self-powered and 2-wire connection for easy use. 12 mm hole for insulated current carrying wire makes it suitable for most applications. Designed for mounting on DIN-rail, the 17.5 mm wide housing is suitable both for back and front panel mounting.
  • 2-Wire connection
  • Self powered
  • 2 - 20A ac Input range
  • Adjustable set-point
  • Normally open, 100mA output
  • LED Indication of output status
  • DIN Rail mounting in accordance with DIN / EN 50 022
  • 17.5mm DIN-Rail housing (DIN 43880)

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

26 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$130.05 $ 130.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $153.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.