Low

CARLO GAVAZZI  CGT-22-6.0  Overload Relay, 4 A, 6 A

CARLO GAVAZZI CGT-22-6.0
CARLO GAVAZZI CGT-22-6.0
Manufacturer Part No:
CGT-22-6.0
Newark Part No.:
71K2104
Technical Datasheet:
See all Technical Docs
CARLO GAVAZZI CGT-22-6.0
CARLO GAVAZZI CGT-22-6.0

The actual product may differ from image shown

Product Overview

The CGT-22-6.0 is a class-10A Thermal Overload Relay with differential current/phase failure protection. It is designed for the easy mounting directly to contactors or separately by using additional bases or brackets. It features 4A minimum and 6A maximum overload adjustment current.
  • Manual or automatic reset
  • Trip-free design
  • Bimetallic style

 

Product Information

Overload Adjustment Current Min:
4A
Overload Adjustment Current Max:
6A
Coil Voltage AC Max:
-
Coil Voltage DC Max:
-
Product Range:
-
Coil Voltage VAC Nom:
60
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automation & Process Control

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.