CARLO GAVAZZI  CA18CLN12PA  PROXIMITY SENSOR, 12MM, 40VDC

CARLO GAVAZZI CA18CLN12PA

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 16C2342
  • Manufacturer Part No CA18CLN12PA

Product Overview


The CA18CLN12PA is a capacitive Proximity Sensor in a grey thermoplastic polyester housing. The sensing distance 12mm non-flush mounted. 4-wire DC output with both make (NO) and break (NC) switching. Ideal for use in level and plastic machinery applications.
  • TRIPLESHIELD™ sensor protection
  • Make and break switching function
  • LED indication
  • High noise immunity

Applications

Sensing & Instrumentation
Back to top

Product Specifications, Documents & More


  • SVHC: No SVHC (15-Jun-2015)
  • Sensing Range Max: 12mm
  • Sensor Input: Capacitive
  • Supply Voltage DC Max: 40V
  • Supply Voltage DC Min: 10V
  • Supply Voltage Max: 40VDC
  • Supply Voltage Min: 10VDC

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1879
  •  132/1876

Availability

Availability:  17


  • 17 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/14/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $139.00 $139

Buy

Price

Quantity List Price
1+ $139.00
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought