Low

BQHSX - 

I/O Module, Digital Panel Meters, AC/DC Inputs, 200mA, 2A, 5A, 20V, 200V, 500V

BQHSX - I/O Module, Digital Panel Meters, AC/DC Inputs, 200mA, 2A, 5A, 20V, 200V, 500V

The actual product may differ from image shown

Manufacturer Part No:
BQHSX
Newark Part No.:
05M6312
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4
:
Multifunction
:
-
:
-
:
-
:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BQHSX is a Pre-calibrated High Signal Input Module, UDM series µP-based indicator/controller features a rugged 1/8 DIN housing, rated IP67/NEMA4x. The UDM40's unique display can be programmed in one of three colors (red, amber or green) or it can be programmed to display in a different color should an alarm setting be eclipsed, (i.e. green - OK, amber - caution, red - trouble). Indicator's features include min/max recording, data hold, display/input range scaling and password protection. When a power supply card and multi-range configurable input card are slid into a BD-type display, an UDM indicator is the end result. Output cards are easily inserted into the back of the UDM indicator, thus making them controllers. It is possible to obtain one or two relay output(s) (not both) and/or a proportional analog or excitation output (not both).

Applications

Industrial, Automation & Process Control

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$144.50 $ 144.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $170.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.