Low

CARLO GAVAZZI  BD40  METER, 4DIGIT, MULTICOLOUR, UDM40

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CARLO GAVAZZI
  • Newark Part No.: 37K9440
  • Manufacturer Part No BD40

Product Information


  • Digit Height: 14.2mm
  • Meter Function: Multifunction
  • Meter Range: -
  • No. of Digits / Alpha: 4
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: 0°C
  • Panel Cutout Height: 45mm
  • Panel Cutout Width: 92mm
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: -
  • Supply Voltage Min: -

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $148.53

Buy

Price

Quantity List Price
1 - 9 $148.53
10 - 24 $137.57
25 - 49 $127.22
50 - 99 $122.35
100+ $116.87

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought