Low

CARLISLEIT  HP28SBA.21100  Wire, Hook Up, 28 AWG, 0.079 mm , 300 V, White, 328 ft, 100 m

CARLISLEIT HP28SBA.21100
Technical Data Sheet (133.29KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Jacket Material:
PTFE
Jacket Color:
White
Wire Gauge:
28AWG
Conductor Area CSA:
0.079mm²
No. of Max Strands x Strand Size:
7 x 0.12mm
Reel Length (Imperial):
328ft
Reel Length (Metric):
100m
Voltage Rating:
300V
Conductor Material:
Copper
External Diameter:
0.71mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

Wire, Equipment, 28 AWG, 0.086 mm , 300 V, White, 328 ft, 100 m

BRAND REX

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Spool of 100

1+ $42.21 25+ $38.68 50+ $35.93 100+ $34.75 More pricing

Buy

Associated Products