CARLING  110-B-63  Toggle Switch, 110 Series, SPST, Off-On, Panel, 6 A, 125 V

CARLING 110-B-63

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 01M9814
  • Manufacturer Part No 110-B-63

Product Overview


The 110-B-63 is a Heavy Action Toggle Switch with solder lug terminal and unsealed actuator. The 110 series is a compactly designed, versatile metal construction toggle switch which is appropriate for a variety of uses. The quick make/quick break contact mechanism makes the switch suitable for high voltage (125-250 volt) applications. This switch is popular within the small appliance, floor maintenance and most low current AC/DC market segments.
  • 0.5" Toggle length
  • 0.465" Bushing length

Applications

Industrial

Product Range

Back to top

Product Specifications, Documents & More


  • Actuator Style: Bat
  • Contact Configuration: SPST
  • Contact Current Max: 6A
  • Contact Voltage AC Nom: 125V
  • Contact Voltage DC Nom: 125V
  • Product Range: 110 Series
  • SVHC: To Be Advised
  • Switch Mounting: Panel
  • Switch Operation: Off-On
  • Switch Terminals: Solder

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1749
  •  132/1817

Availability

Availability:  347

Available until stock is exhausted


  • 347 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.85 $13.85

Buy

Price

Quantity List Price
1 - 49 $13.85
50 - 99 $12.53
100 - 249 $11.49
250 - 499 $10.63
500+ $9.95
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


CARLING - 110-B-63 - TOGGLE SWITCH,BAT,ON-NONE-OFF,SPST,125V,6A 3 5 1 1
As promised Product arrived quickly and was exactly as promised. Good quality and durable. May 27, 2015
  • 2015-06-11T15:22:10.083-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_01M9814, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest a suitable sealing boot for toggle switch (part number 110-B-63)
2 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of sealing boot which can be used with this toggle switch is N1030 from APM hexseal.
2 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:12.616-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_01M9814, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought