Low

VLD2S00B-AZC00-000 - 

Rocker Switch, Non Illuminated, DPDT, (On)-Off-(On), Black, Panel, 20 A

The actual product may differ from image shown

Manufacturer Part No:
VLD2S00B-AZC00-000
Newark Part No.:
76K1071
Product Range
V Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Non Illuminated
:
DPDT
:
(On)-Off-(On)
:
Black
:
Panel
:
20A
:
-
:
12V
:
V Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VLD2S00B-AZC00-000 is a double-pole double-throw (DPDT) black Rocker Switch with 0.250-inch tabs terminal, panel-seal black flush bracket, a black Contura II actuator and (ON)-OFF-(ON) operation. The V series Contura II switch actuator is constructed of thermoplastic polycarbonate and is offered with either a hard nylon overlay or a Soft-touch elastomer overlay. The Contura II incorporates an aesthetic design of two rows of raised bumps on the top and bottom of the rocker. The Contura switch with sealed option for front panel components of the switch only, signifying complete protection against dust and prolonged spray and submersion under pressure and are recognized to UL1500 - Ignition Protection for marine products. The switch is vibration, shock, thermoshock, moisture and salt spray resistant.
  • Maximum sealing protection with dual seals around lamps and rocker stem certified to IP66 and IP68
  • Switch base accommodates up to 10 terminals and a large variety of switch and lighting circuits
  • Switch connector allows the user to preload FQC terminals for easy assembly to switch base
  • 50MΩ Minimum insulation resistance

Applications

Defence, Military & Aerospace, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

871 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$4.81 $ 4.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.81
5 + $4.74
10 + $4.67
25 + $4.53
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
3 months, 2 weeks ago
by
siteprecision
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Panel Cutout Dimensions: Rectangular - 36.83mm x 21.08mm
3 months, 1 week ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:33.561-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_76K1071, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.