Low

CB2-B0-16-650-121-D - 

Magnetic Hydraulic Circuit Breaker, C Series, 50 A, 2 Pole, 480 V, 5 kA, 60 s

CB2-B0-16-650-121-D - Magnetic Hydraulic Circuit Breaker, C Series, 50 A, 2 Pole, 480 V, 5 kA, 60 s

The actual product may differ from image shown

Manufacturer Part No:
CB2-B0-16-650-121-D
Newark Part No.:
66H8726
Product Range
C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
C Series
:
50A
:
2 Pole
:
480V
:
5kA
:
60s
:
3.75kV
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C series hydraulic/magnetic Circuit Breaker ideal for applications that require higher amperage and voltage handling capability. It is available in 1 to 6 poles, 0.02 to 100A, UL recognized up to 480VAC/150VDC, UL489 listed up to 240VAC/125VDC, with choice of time delays, terminal options, actuator styles and colours. The UL489 C-series employs an unique arc chute design which allows for higher interrupting capacities of up to 10000A. New thermoset glass filled polyester half-shell construction provides for increased mechanical and electrical strength. The wiping contacts, mechanical linkage with two step actuation, clean contacts providing high, positive contact pressure and longer contact life. Optional mid-trip handle style actuator allows visual indication of electrical overload with or without alarm feature. Available with new solid colour rocker actuators and unique two-colour Visi-Rocker® actuators, which can be specified to indicate either the ON or TRIPPED/OFF mode.
  • Available with American standard/metric threaded stud terminals or saddle clamp screw terminals
  • Circuit breaker will trip on overload, even when actuator is forcibly held in the ON position
  • 100MΩ at 500VDC Insulation resistance

Applications

Industrial, Safety

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

More stock available week commencing 6/11/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$88.05 $ 88.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $88.05
5 + $84.08
10 + $81.92
25 + $72.50
50 + $66.66
100 + $63.09
250 + $60.86
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.