Low

PG3000 - 

PROGRAMMER, FIELD OSCILLATOR

CARDINAL PG3000

The actual product may differ from image shown

Manufacturer:
CARDINAL CARDINAL
Manufacturer Part No:
PG3000
Newark Part No.:
34M7939
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
Programmer PG3000
:
-
:
Field Oscillator Programming Instrument
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

PG3000 is a Field Instantly Programmable Oscillator (FIPO) Programmer. It consists of a USB connected programmer and software which allows Cardinal's FIPO components to be programmed to the user's specifications. The FIPO device can be configured by user for frequency, supply voltage, drive type and output control function using the PG3000 programmer.
  • Programming instrument to create oscillators, at a user specified frequency, within seconds in field
  • No programming skills needed to create finished oscillators from sealed oscillator blanks
  • Programmable CMOS or TTL oscillator outputs
  • Programmable output enable and power down feature
  • Programmable asynchronous or synchronous output enable
  • Programmable supply voltage level
  • PC / USB interface
  • Microsoft Windows compatible software
  • Programs all Cardinal FIPO products CPP, CPPL, CPPD, CPPFX
  • Low cost

Applications

Embedded Design & Development

Contents

Programmer, USB cable, CD.