Low

CARDINAL  CPPLX5-A5BC-XX.XXXNP  OSCILLATOR, PROG. BLANKS, 5MMX3.2MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CARDINAL
  • Newark Part No.: 50M3447
  • Manufacturer Part No CPPLX5-A5BC-XX.XXXNP

Product Information


  • Frequency Max: 133MHz
  • Frequency Min: 1MHz
  • Frequency Stability: ± 25ppm
  • No. of Pins: 4
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V

Availability

Availability:  10

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.49

Buy

Price

Quantity List Price
1 - 49 $8.49
50 - 99 $7.67
100 - 249 $7.06
250 - 499 $6.51
500+ $6.09

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought