Low

CARCLO OPTICS  10195  LED Lens, Multi-LED, Medium, 20 mm, Round, PC (Polycarbonate)

CARCLO OPTICS 10195
Technical Data Sheet (501.18KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Lens Type:
Multi-LED
Beam Type:
Medium
LED Lens Color:
-
Lens Diameter:
20mm
Lens Shape:
Round
Lens Material:
PC (Polycarbonate)
Product Range:
-
Beam Angle:
21°
For Use With:
High Power Rebel Series LEDs
Accessory Type:
Medium Beam Lens
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.