Low

CAPITAL ADVANCED  US-3008  PCB w/ Connector, adjustable circuit pattern

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Board Connector / Footprint: Single In Line Pins
  • Board Material: Epoxy Glass Composite
  • Board Thickness: 0.82mm
  • Board Type: PCB, Pre-etched Pattern
  • External Height: 25.4mm
  • External Width: 20.32mm
  • Hole Diameter: 0.914mm
  • SVHC: No SVHC (15-Jun-2015)

Availability

Availability:  0

    More stock available week commencing 9/14/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought