Low

9165 - 

PCB, 16-SOIC Circuit, Epoxy Glass Composite, 0.79mm, 28.575mmx48.895mm

9165 - PCB, 16-SOIC Circuit, Epoxy Glass Composite, 0.79mm, 28.575mmx48.895mm

The actual product may differ from image shown

Manufacturer Part No:
9165
Newark Part No.:
52F1445
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PCB, Pre-etched Pattern
:
Epoxy Glass Composite
:
-
:
28.575mm
:
48.895mm
:
0.79mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9165 is a surface-mount Breadboard for integrated circuits. It provides a large peripheral bread-boarding area capable of accepting a range of devices as well as a footprint in each signal line that can mount a 0805, 1206, MiniMelf and other size devices. Large foil areas afford ample space for creating additional mounting zones if desired.
  • 1.27mm Pitch
  • Compatible with breadboards and sockets
  • Accepts one 14 or 16-pin SOIC or two 8-pin SOIC's

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$6.74 $ 6.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.74
10 + $5.69
25 + $5.16
50 + $4.90
100 + $4.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.