Low

9161 - 

Prototyping Board, 16-SOIC Circuit, Epoxy Glass Composite, 0.79mm, 20.32mmx26.67mm

9161 - Prototyping Board, 16-SOIC Circuit, Epoxy Glass Composite, 0.79mm, 20.32mmx26.67mm
9161 - Prototyping Board, 16-SOIC Circuit, Epoxy Glass Composite, 0.79mm, 20.32mmx26.67mm

The actual product may differ from image shown

Manufacturer Part No:
9161
Newark Part No.:
10M5394
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PCB, Pre-etched Pattern
:
Epoxy Glass Composite
:
-
:
20.32mm
:
26.67mm
:
0.79mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9161 is a Surfboard provides ample space for a variety of medium density surface mount circuit designs. The peripheral part mounting zones and circuit foils permit the installation of devices in-line with the IC or across adjoining circuits. Use foil modifications and jumpers to configure board to meet your needs. Mounting zones for 2-terminal components accept 0805, 1206, Mini-Melf and A-size Tantalum devices. Diodes, inductors, LED's and other devices within size range above can be mounted as well.

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

123 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$2.01 $ 2.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.01
10 + $1.69
25 + $1.54
50 + $1.46
100 + $1.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.