Low

9082 - 

Prototyping Board, 8-SOIC Circuit, Epoxy Glass Composite, 0.79mm, 15.24mmx27.94mm

9082 - Prototyping Board, 8-SOIC Circuit, Epoxy Glass Composite, 0.79mm, 15.24mmx27.94mm

The actual product may differ from image shown

Manufacturer Part No:
9082
Newark Part No.:
52F1440
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PCB, Pre-etched Pattern
:
Epoxy Glass Composite
:
-
:
15.24mm
:
27.94mm
:
0.79mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9082 is a 15.24 x 27.94 x 0.79mm surface mount Breadboard which accepts an 8-pin SOIC and in line 0805, 1206, Mini-Melf and other components may be mounted or a jumper may be used if a direct connection is desired. A pad set is provided between IC pins 4 and 8 if a bypass capacitor is desired in cases where the IC uses these pins as power and ground.
  • 1.27mm Pitch
  • 5.8mm Centre line

Applications

Industrial, Embedded Design & Development

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

31 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$4.03 $ 4.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.03
10 + $3.40
25 + $3.08
50 + $2.93
100 + $2.84
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.