Low

9081 - 

Prototyping Board, 8-SOIC Circuit, Epoxy Glass Composite, 0.79mm, 16.51mmx30.48mm

9081 - Prototyping Board, 8-SOIC Circuit, Epoxy Glass Composite, 0.79mm, 16.51mmx30.48mm

The actual product may differ from image shown

Manufacturer Part No:
9081
Newark Part No.:
52F1439
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PCB, Pre-etched Pattern
:
Epoxy Glass Composite
:
-
:
16.51mm
:
30.48mm
:
0.79mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9081 is a 16.51 x 30.48 x 0.79mm general purpose surface mount Breadboard suits to build a variety of simple circuits and sub-assemblies with the popular 8-pin SOIC package. Peripheral pad and land areas accept 1206, Mini-Melf, A-case Tantalums and other components. Glue or attach board to ground plane or larger board for enhanced RF characteristics. Build SMT circuits with Ease. Breadboard land areas accept a range of devices.
  • 1.27mm Pitch
  • 5.8mm Centre line

Applications

Industrial, Embedded Design & Development

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

50 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$1.42 $ 1.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.57
10 + $1.32
25 + $1.20
50 + $1.14
100 + $1.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.