2009/12/21

CAPITAL ADVANCED - 6103 - PCB Breadboard

CAPITAL ADVANCED,6103,PCB Breadboard
Image is for illustrative purposes only.
Please refer to product description
CAPITAL ADVANCED
Manufacturer:
CAPITAL ADVANCED
Newark Part Number:
10M5391
Manufacturer Part No:
6103

RoHS Compliance : RoHS Compliant Yes

Description
  • PCB Breadboard
  • PCB Type:Prototyping
  • External Height:12.7mm
  • External Width:7.62mm
  • Board Thickness:0.79mm
  • Pitch Spacing:2.5mm
  • Pin Capacity:3
  • Body Material:FR4 Epoxy Glass
  • Features:Surface Mount
  • RoHS Compliant: Yes

Availability

Availability: 60

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.46  

  1. Qty

Price

Qty Price
1  - 9 $1.46  
10  - 24 $1.40  
25  - 49 $1.32  
50  - 99 $1.26  
100  - 249 $1.19  
250  - 499 $1.14  
500+  $1.09  

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page 364

Catalog Page:

364 / 127

354 / 126

309 / 125

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Customers Also Bought

1 Each
$4.06
CAPITAL ADVANCED 33223
1 Each
$1.22
FAIRCHILD SEMICONDUCTOR MMBF4416
1 Cut tape
$0.037