Low

CAPITAL ADVANCED  33206  SMD ADAPTER, 6-SC-59, 6-SOT-23, 6-TSOT-23, 6-SIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Convert From: 6-SC-59 / SC-74-R / SOT-23 / SOT-23L / SOT-26 / SOT-457 / TSOT-23 / TSOP
  • Convert To: 6-SIP
  • Pitch Spacing: 0.95mm
  • Row Pitch: 2.54mm
  • SVHC: To Be Advised
  • Series: 33000

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/385
  •  130/381

Availability

Availability:  139


  • 139 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.03

Buy

Price

Quantity List Price
1 - 9 $2.03
10 - 24 $1.71
25 - 49 $1.55
50 - 99 $1.47
100+ $1.43

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought