Low

CAPITAL ADVANCED  33115  IC Adapter, 5-TO-263 to 5-SIP, 1.7mm Pitch Spacing, 2.54mm Row Pitch, 33000 Series

CAPITAL ADVANCED 33115
Manufacturer Part No:
33115
Newark Part No.:
48F4868
Product Range
33000 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Convert From:
5-TO-263
Convert To:
5-SIP
Pitch Spacing:
1.7mm
Row Pitch:
2.54mm
Product Range:
33000 Series
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.