Low

ITT CANNON  MS27467T9F98SA  Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 3 Contacts, Crimp Socket, Bayonet, 9-98

ITT CANNON MS27467T9F98SA
ITT CANNON MS27467T9F98SA
Manufacturer Part No:
MS27467T9F98SA
Newark Part No.:
92H6205
Technical Datasheet:
See all Technical Docs
ITT CANNON MS27467T9F98SA
ITT CANNON MS27467T9F98SA

The actual product may differ from image shown

Product Overview

The MS27467T9F98SA from ITT Cannon is MIL-DTL-38999 Series I straight plug with 3 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connec...
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

 

Product Information

Military Specification:
MIL-DTL-38999 Series I
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
3Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Bayonet
Insert Arrangement:
9-98
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
A
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-38999 Series I
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace;
  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor