Low

CAMDENBOSS  CNMB/4W/2  Plastic Enclosure, IP20, DIN Rail, DIN Rail, Polycarbonate, IP20, 90 mm, 71 mm

CAMDENBOSS CNMB/4W/2
CAMDENBOSS CNMB/4W/2
Manufacturer Part No:
CNMB/4W/2
Newark Part No.:
76R0217
Technical Datasheet:
See all Technical Docs
CAMDENBOSS CNMB/4W/2
CAMDENBOSS CNMB/4W/2

The actual product may differ from image shown

Product Overview

  • Enclosure type: DIN rail (suitable for 35mm)
  • Self customised perforated terminal covers as standard
  • Snap fit terminal covers for IP20 finger protection
  • Can carry up to 3 PCBs horizontally and 2/4 vertically
  • Front panel ideal for screen printing logos etc
  • Moulded in grey UL94-V0 flame retardant PC
  • Enclosed base eliminates any need for additional insulation

 

Product Information

Enclosure Type:
DIN Rail
Enclosure Material:
Polycarbonate
IP Rating:
IP20
NEMA Rating:
-
External Height - Metric:
90mm
External Width - Metric:
71mm
External Depth - Metric:
58mm
Body Color:
Grey
External Height - Imperial:
3.543"
External Width - Imperial:
2.795"
External Depth - Imperial:
2.283"
Product Range:
-
No. of Switch Holes:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor